Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoELH687M400AT4AACopy
Manufacturer Standard Lead Time6 weeks
Order Code3919501
Your Part Number
183 In Stock
Need more?
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.600 (CNY66.218) |
| 10+ | CNY53.140 (CNY60.0482) |
| 25+ | CNY50.410 (CNY56.9633) |
| 50+ | CNY47.610 (CNY53.7993) |
| 100+ | CNY44.270 (CNY50.0251) |
| 250+ | CNY44.200 (CNY49.946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.60 (CNY66.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Polarity
Polar
Product Height
40mm
Operating Temperature Min
-25°C
Qualification
-
Product Diameter
35mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
