Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoELH109M050AS5AACopy
Manufacturer Standard Lead Time42 weeks
Order Code2835164
Product RangeELH Series
Also Known AsLH109M050AS5AAK
Your Part Number
905 In Stock
Need more?
905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.060 (CNY53.1778) |
| 10+ | CNY32.900 (CNY37.177) |
| 50+ | CNY26.960 (CNY30.4648) |
| 200+ | CNY23.540 (CNY26.6002) |
| 600+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY23.010 (CNY26.0013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.06 (CNY53.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoELH109M050AS5AACopy
Manufacturer Standard Lead Time42 weeks
Order Code2835164
Product RangeELH Series
Also Known AsLH109M050AS5AAK
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeELH Series
Product Diameter30mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current5A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ELH series snap-in Aluminium Electrolytic Capacitor designed with snap-lock terminals for printed circuit board mounting. The case is aluminium with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers. It is also suited for high quality and high reliability applications.
- Low impedance
- Operating temperature of up to 85°C
- 2000hrs Operating life
- 6.3 to 450VDC Rated voltage range
- 47 to 120000µF Capacitance
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
ELH Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
