Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoELG107M400AQ3AA
Order Code2476227
Product RangeELG Series
Also Known AsLG107M400AQ3AAK
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoELG107M400AQ3AA
Order Code2476227
Product RangeELG Series
Also Known AsLG107M400AQ3AAK
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeELG Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR0.582ohm
Ripple Current650mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Alternatives for ELG107M400AQ3AA
1 Product Found
Product Overview
The ELG series snap-in Aluminium Electrolytic Capacitor designed with snap-lock terminals for printed circuit board mounting. The case is aluminium with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers. It is also suited for high reliability and low ESR applications.
- Operating temperature of up to 105ºC
- 2000hrs Operating life
- 6.3 to 500VDC Rated voltage range
- 47 to 82000µF Capacitance
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
650mA
Operating Temperature Max
105°C
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
ELG Series
Product Height
35mm
ESR
0.582ohm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
