Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(03)-80X80T0800Copy
Order Code3565039
Product RangeEFG3 Series
Also Known AsUFSEG3030FT080
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(03)-80X80T0800Copy
Order Code3565039
Product RangeEFG3 Series
Also Known AsUFSEG3030FT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.3mm
Product RangeEFG3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Depth
0.3mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Polymer Film
Product Width
80mm
Product Range
EFG3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153
