Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFA(005)-120X120T0800Copy
Manufacturer Standard Lead Time28 weeks
Order Code2949240
Product RangeEFA Series
Also Known AsUFSEFA005HT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.680 (CNY102.4684) |
| 25+ | CNY66.170 (CNY74.7721) |
| 50+ | CNY63.470 (CNY71.7211) |
| 100+ | CNY60.760 (CNY68.6588) |
| 500+ | CNY56.650 (CNY64.0145) |
| 1000+ | CNY56.100 (CNY63.393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.68 (CNY102.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFA(005)-120X120T0800Copy
Manufacturer Standard Lead Time28 weeks
Order Code2949240
Product RangeEFA Series
Also Known AsUFSEFA005HT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.05mm
Product RangeEFA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- UL94 V-0 flame retardant type
- Electromagnetic wave suppression
- Resonance suppression
- Thin, flexible material
- Wide range of frequencies available
- Easily cut into any shape
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.05mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
120mm
Product Range
EFA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037799
