Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEEV226M035S9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4071302
Cut Tape4071302RL
Also Known AsEV226M035S9DAA
Your Part Number
12,140 In Stock
Need more?
12,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 2000+ | CNY0.687 (CNY0.7763) |
| 4000+ | CNY0.674 (CNY0.7616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.70 (CNY14.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEEV226M035S9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape4071302
Cut Tape4071302RL
Also Known AsEV226M035S9DAA
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range0
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length5.3mm
Product Width5.3mm
Product Height5.4mm
Ripple Current160mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
0
Capacitor Terminals
Solder
Product Length
5.3mm
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
22µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
5.3mm
Ripple Current
160mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
