Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEEV226M025S9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4071301RL
Cut Tape4071301
Also Known AsEV226M025S9DAA
Your Part Number
4,403 In Stock
Need more?
4,403 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.410 | CNY14.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.952 (CNY1.0758) |
| 1000+ | CNY0.855 (CNY0.9662) |
| 2000+ | CNY0.742 (CNY0.8385) |
| 4000+ | CNY0.728 (CNY0.8226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEEV226M025S9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4071301RL
Cut Tape4071301
Also Known AsEV226M025S9DAA
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range0
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length5.3mm
Product Width5.3mm
Product Height5.4mm
Ripple Current160mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
0
Capacitor Terminals
Solder
Product Length
5.3mm
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
22µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
5.3mm
Ripple Current
160mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
