Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDT476M025S9HAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144057RL
Cut Tape4144057
Also Known AsDT476M025S9HAAK
Your Part Number
11,317 In Stock
Need more?
11,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.810 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2000+ | CNY1.010 (CNY1.1413) |
| 4000+ | CNY0.990 (CNY1.1187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDT476M025S9HAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144057RL
Cut Tape4144057
Also Known AsDT476M025S9HAAK
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product Range0
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height7.7mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
0
Capacitor Terminals
Solder
Product Length
6.6mm
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
6.6mm
Ripple Current
70mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
