Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDT227M035S9PAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144056RL
Cut Tape4144056
Also Known AsDT227M035S9PAA
Your Part Number
1,089 In Stock
Need more?
1,089 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.640 | CNY46.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.640 (CNY5.2432) |
| 50+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.310 (CNY3.7403) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.940 (CNY3.3222) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDT227M035S9PAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144056RL
Cut Tape4144056
Also Known AsDT227M035S9PAA
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product Range0
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height10.2mm
Ripple Current180mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
0
Capacitor Terminals
Solder
Product Length
10.3mm
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
10.3mm
Ripple Current
180mA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for EDT227M035S9PAA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
