Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDK476M035A9GAACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3299607
Re-Reel2068674RL
Cut Tape2068674
Product RangeEDK Series
Also Known AsDK476M035A9GAA
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.680 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.110 (CNY1.2543) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.845 (CNY0.9548) |
| 10000+ | CNY0.828 (CNY0.9356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK476M035A9GAACopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3299607
Re-Reel2068674RL
Cut Tape2068674
Product RangeEDK Series
Also Known AsDK476M035A9GAA
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)35V
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeEDK Series
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.4mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EDK series Aluminium Electrolytic Surface Mount Capacitor designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass and filtering.
- Surface mount lead terminals
- Low profile vertical chip
- General purpose 85°C/2000 hours
- 4 to 100VDC Rated voltage range
- 1 to 1500µF Capacitance
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Polarity
Polar
Capacitance Tolerance
20%
Product Diameter
6.3mm
Product Width
6.6mm
Ripple Current
70mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Capacitance
47µF
Lifetime @ Temperature
2000 hours @ 85C
Product Range
EDK Series
Capacitor Terminals
Solder
Product Length
6.6mm
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for EDK476M035A9GAA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
