Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDK476M010A9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2068642RL
Cut Tape2068642
Product RangeEDK Series
Your Part Number
8,366 In Stock
80,000 more incoming. You can reserve stock now
8,366 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.944 | CNY9.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.944 (CNY1.0667) |
| 100+ | CNY0.776 (CNY0.8769) |
| 500+ | CNY0.670 (CNY0.7571) |
| 1000+ | CNY0.601 (CNY0.6791) |
| 2000+ | CNY0.560 (CNY0.6328) |
| 4000+ | CNY0.541 (CNY0.6113) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK476M010A9DAACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2068642RL
Cut Tape2068642
Product RangeEDK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeEDK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length5.3mm
Product Width5.3mm
Product Height5.4mm
Ripple Current43mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EDK series Aluminium Electrolytic Surface Mount Capacitor designed for high density printed circuit boards. Typical applications include coupling, decoupling, bypass and filtering.
- Surface mount lead terminals
- Low profile vertical chip
- General purpose 85°C/2000 hours
- 4 to 100VDC Rated voltage range
- 1 to 1500µF Capacitance
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
EDK Series
Capacitor Terminals
Solder
Product Length
5.3mm
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
5.3mm
Ripple Current
43mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for EDK476M010A9DAA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
