Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDK107M6R3A9DAACopy
Manufacturer Standard Lead Time6 weeks
Order Code3919582
Your Part Number
3,347 In Stock
Need more?
3,347 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.310 (CNY2.6103) |
| 10+ | CNY1.110 (CNY1.2543) |
| 25+ | CNY1.070 (CNY1.2091) |
| 50+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.990 (CNY1.1187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.31 (CNY2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK107M6R3A9DAACopy
Manufacturer Standard Lead Time6 weeks
Order Code3919582
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Voltage(DC)6.3V
PolarityPolar
Product Range0
Product Height5.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Polarity
Polar
Product Height
5.4mm
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Product Range
0
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000932
