Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDK107M016A9GAACopy
Order Code
Full Reel3299604
Re-Reel2068653RL
Cut Tape2068653
Product RangeEDK Series
Also Known AsDK107M016A9GAAK
Your Part Number
14,526 In Stock
Need more?
14,526 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.460 | CNY14.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY0.989 (CNY1.1176) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.969 (CNY1.095) |
| 5000+ | CNY0.770 (CNY0.8701) |
| 10000+ | CNY0.745 (CNY0.8418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK107M016A9GAACopy
Order Code
Full Reel3299604
Re-Reel2068653RL
Cut Tape2068653
Product RangeEDK Series
Also Known AsDK107M016A9GAAK
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeEDK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.4mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EDK107M016A9GAA is a surface mount aluminium Electrolytic Capacitor. The aluminium electrolytic surface mount capacitor is designed for high density printed circuit boards and decoupling, bypass and filtering.
- Surface mount lead terminals
- Low profile vertical chip
- 16µA at 20°C (after 2 minutes) DC leakage current
- 70mA at 120kHz/+85°C Rated ripple current
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
EDK Series
Capacitor Terminals
Solder
Product Length
6.6mm
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
6.6mm
Ripple Current
70mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for EDK107M016A9GAA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
