Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDK106M035A9BAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144058RL
Cut Tape4144058
Also Known AsDK106M035A9BAA
Your Part Number
45,442 In Stock
Need more?
45,442 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.756 (CNY0.8543) |
| 500+ | CNY0.595 (CNY0.6724) |
| 1000+ | CNY0.580 (CNY0.6554) |
| 2000+ | CNY0.488 (CNY0.5514) |
| 4000+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDK106M035A9BAACopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4144058RL
Cut Tape4144058
Also Known AsDK106M035A9BAA
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range0
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length4.3mm
Product Width4.3mm
Product Height5.4mm
Ripple Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
0
Capacitor Terminals
Solder
Product Length
4.3mm
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
4.3mm
Ripple Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
