Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCX06J106KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4534478
Product RangeT378 Series
Also Known AsT378D106K020AS
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.800 (CNY144.414) |
| 10+ | CNY100.940 (CNY114.0622) |
| 50+ | CNY90.180 (CNY101.9034) |
| 200+ | CNY84.090 (CNY95.0217) |
| 400+ | CNY82.380 (CNY93.0894) |
| 600+ | CNY80.660 (CNY91.1458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.80 (CNY144.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCX06J106KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4534478
Product RangeT378 Series
Also Known AsT378D106K020AS
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing4.57mm
ESR6ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length5.59mm
Product Height7.37mm
Product RangeT378 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-49137/6
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
4.57mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
5.59mm
Product Range
T378 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
Radial Leaded
ESR
6ohm
Ripple Current
-
Product Diameter
-
Product Height
7.37mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-49137/6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
