Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CWR09FB105KBB-WAFL Surface Mount Tantalum Capacitor, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, 10 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4471448-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCWR09FB105KBB-WAFLCopy
Manufacturer Standard Lead Time156 weeks
Order Code4259557
Product RangeT409 CWR09 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.640 (CNY161.1832) |
| 10+ | CNY119.990 (CNY135.5887) |
| 60+ | CNY109.010 (CNY123.1813) |
| 120+ | CNY105.900 (CNY119.667) |
| 540+ | CNY97.390 (CNY110.0507) |
| 1020+ | CNY93.130 (CNY105.2369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.64 (CNY161.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR09FB105KBB-WAFLCopy
Manufacturer Standard Lead Time156 weeks
Order Code4259557
Product RangeT409 CWR09 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeA
Failure RateB
Ripple Current71mA
Product Length2.54mm
Product Width1.27mm
Product Height1.27mm
Product RangeT409 CWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
10ohm
Failure Rate
B
Product Length
2.54mm
Product Height
1.27mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
71mA
Product Width
1.27mm
Product Range
T409 CWR09 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
