Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKR05BX104KSCopy
Manufacturer Standard Lead Time19 weeks
Order Code2191283
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Your Part Number
103 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.870 (CNY36.0131) |
| 10+ | CNY26.160 (CNY29.5608) |
| 100+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY20.410 (CNY23.0633) |
| 1000+ | CNY19.110 (CNY21.5943) |
| 2000+ | CNY18.220 (CNY20.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.87 (CNY36.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKR05BX104KSCopy
Manufacturer Standard Lead Time19 weeks
Order Code2191283
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Technical Datasheet
Voltage(DC)50V
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Product Diameter-
Product Length4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
X7R
Product Range
CKR05 Series, MIL-PRF-39014/01 Series
Product Length
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CKR05BX104KS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
