![KEMET CKC33C154KWGACAUTO SMD Multilayer Ceramic Capacitor, 0.15 µF, 650 V, 3640 [9110 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3253846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY76.990 | CNY76.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.990 (CNY86.9987) |
| 10+ | CNY68.600 (CNY77.518) |
| 50+ | CNY61.070 (CNY69.0091) |
| 250+ | CNY50.490 (CNY57.0537) |
| 500+ | CNY43.860 (CNY49.5618) |
| 1000+ | CNY43.160 (CNY48.7708) |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (<gt/>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.15µF
3640 [9110 Metric]
C0G / NP0
9.3mm
Standard Terminal
150°C
MSL 1 - Unlimited
650V
± 10%
KC-LINK Series
10.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
