Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK06BX334KCopy
Manufacturer Standard Lead Time77 weeks
Order Code2819598
Product RangeCK06 MIL-C-11015/19 Series
Also Known AsC062K334K5X5CA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.670 (CNY29.0071) |
| 10+ | CNY23.610 (CNY26.6793) |
| 50+ | CNY20.340 (CNY22.9842) |
| 100+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY15.010 (CNY16.9613) |
| 1000+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.67 (CNY29.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK06BX334KCopy
Manufacturer Standard Lead Time77 weeks
Order Code2819598
Product RangeCK06 MIL-C-11015/19 Series
Also Known AsC062K334K5X5CA
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK06 MIL-C-11015/19 Series
Product Diameter-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The CK06 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- Termination materials and methods vary depending on the intended use
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK06 MIL-C-11015/19 Series
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for CK06BX334K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
