Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK05BX104KTRCopy
Manufacturer Standard Lead Time88 weeks
Order Code4551769
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K104K5X5CA7301
Your Part Number
260 In Stock
2,000 more incoming. You can reserve stock now
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.300 (CNY17.289) |
| 10+ | CNY10.190 (CNY11.5147) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY6.470 (CNY7.3111) |
| 1000+ | CNY6.350 (CNY7.1755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX104KTRCopy
Manufacturer Standard Lead Time88 weeks
Order Code4551769
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K104K5X5CA7301
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-C-11015/18
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
MIL-C-11015/18
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
