Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK05BX102KTRCopy
Manufacturer Standard Lead Time88 weeks
Order Code4551768
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K102K2X5CA7301
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2000+ | CNY3.780 (CNY4.2714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY52.90 (CNY59.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX102KTRCopy
Manufacturer Standard Lead Time88 weeks
Order Code4551768
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K102K2X5CA7301
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-C-11015/18
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
MIL-C-11015/18
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
