Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK05BX102KCopy
Manufacturer Standard Lead Time60 weeks
Order Code2819565
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K102K2X5CA
Your Part Number
8,021 In Stock
5,300 more incoming. You can reserve stock now
630 Delivery in 3-4 Business Days(SG stock)
7,391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2000+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 10
Multiple: 10
CNY81.90 (CNY92.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX102KCopy
Manufacturer Standard Lead Time60 weeks
Order Code2819565
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K102K2X5CA
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The CK05 Series is a radial leaded Multilayer Ceramic Capacitor for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. The CK05 series class II capacitor have temperature characteristic of ±15% or less. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. Class-II capacitor is affected by temperature, voltage, frequency and time.
- Termination materials and methods vary depending on the intended use
Applications
Aerospace, Defence, Military
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for CK05BX102K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120973
