Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHT13C153J3GAFT050 SMD Multilayer Ceramic Capacitor, 0.015 µF, 25 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4016093-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHT13C153J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016097RL
Cut Tape4016097
Product RangeCHT SMD Indust C0G HT260C
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY615.910 | CNY615.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.910 (CNY695.9783) |
| 5+ | CNY556.000 (CNY628.280) |
| 10+ | CNY496.080 (CNY560.5704) |
| 50+ | CNY451.710 (CNY510.4323) |
| 100+ | CNY432.980 (CNY489.2674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHT13C153J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016097RL
Cut Tape4016097
Product RangeCHT SMD Indust C0G HT260C
Technical Datasheet
Capacitance0.015µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCHT SMD Indust C0G HT260C
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
260°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
CHT SMD Indust C0G HT260C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
