Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHT08C472J3GAFT050 SMD Multilayer Ceramic Capacitor, 4700 pF, 25 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4016093-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHT08C472J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016094RL
Cut Tape4016094
Product RangeCHT SMD Indust C0G HT260C
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY90.080 | CNY90.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.080 (CNY101.7904) |
| 10+ | CNY67.840 (CNY76.6592) |
| 50+ | CNY67.320 (CNY76.0716) |
| 100+ | CNY66.790 (CNY75.4727) |
| 500+ | CNY66.260 (CNY74.8738) |
| 1000+ | CNY65.730 (CNY74.2749) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHT08C472J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel4016094RL
Cut Tape4016094
Product RangeCHT SMD Indust C0G HT260C
Technical Datasheet
Capacitance4700pF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCHT SMD Indust C0G HT260C
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
260°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
CHT SMD Indust C0G HT260C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
