Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHT06C152J3GAFT050 SMD Multilayer Ceramic Capacitor, 1500 pF, 25 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4016093-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHT06C152J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Cut Tape4016093
Cut Tape4016093RL
Product RangeCHT SMD Indust C0G HT260C
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.350 (CNY97.5755) |
| 10+ | CNY65.940 (CNY74.5122) |
| 50+ | CNY54.980 (CNY62.1274) |
| 100+ | CNY54.500 (CNY61.585) |
| 500+ | CNY54.020 (CNY61.0426) |
| 1000+ | CNY53.530 (CNY60.4889) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY86.35 (CNY97.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHT06C152J3GAFT050Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Cut Tape4016093
Cut Tape4016093RL
Product RangeCHT SMD Indust C0G HT260C
Technical Datasheet
Capacitance1500pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCHT SMD Indust C0G HT260C
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
260°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
CHT SMD Indust C0G HT260C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
