Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHA08C225K9RXL7189 SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHA08C225K9RXL7189Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4308064RL
Cut Tape4308064
Product RangeHigh Reliability Alternative (HRA) Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.570 | CNY57.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 10+ | CNY40.510 (CNY45.7763) |
| 50+ | CNY37.090 (CNY41.9117) |
| 100+ | CNY32.530 (CNY36.7589) |
| 500+ | CNY31.840 (CNY35.9792) |
| 1000+ | CNY31.210 (CNY35.2673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHA08C225K9RXL7189Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4308064RL
Cut Tape4308064
Product RangeHigh Reliability Alternative (HRA) Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHigh Reliability Alternative (HRA) Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
CHA08C225K9RXL7189 is a High Reliability Alternative (HRA) series surface mount MLCC capacitor. It is designed, tested, and screened to meet the demands of higher reliability applications that require capacitance values not available in traditional MIL-SPEC products. It is built using more conservative designs as compared to Automotive and COTS grade along with voltage conditioning and lot-release testing. It is used for decoupling, bypassing, filtering and transient voltage suppression applications.
- Capacitance value is 2.2µF with ±10% tolerance
- 0805 [2012 metric] case size
- X7R dielectric, X-level failure rate
- Voltage of 6.3V DC
- Standard terminal
- Voltage conditioning and post-electrical testing per MIL–PRF–32535 (5% PDA)
- Patented BME technology
- Biased humidity testing (85°C/85%) per MIL–STD–202
- Features lot traceability and lot release testing
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
High Reliability Alternative (HRA) Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000472
