Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CHA06X104K5RXL7189 SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2507685-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCHA06X104K5RXL7189Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4308063RL
Cut Tape4308063
Product RangeHigh Reliability Alternative (HRA) Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.530 | CNY31.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY20.650 (CNY23.3345) |
| 50+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY15.850 (CNY17.9105) |
| 1000+ | CNY15.540 (CNY17.5602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCHA06X104K5RXL7189Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4308063RL
Cut Tape4308063
Product RangeHigh Reliability Alternative (HRA) Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHigh Reliability Alternative (HRA) Series
Product Length1.6mm
Product Width0.81mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
CHA06X104K5RXL7189 is a High Reliability Alternative (HRA) series surface mount MLCC capacitor. It is designed, tested, and screened to meet the demands of higher reliability applications that require capacitance values not available in traditional MIL-SPEC products. It is built using more conservative designs as compared to Automotive and COTS grade along with voltage conditioning and lot-release testing. It is used for decoupling, bypassing, filtering and transient voltage suppression applications.
- Capacitance value is 0.1µF with ±10% tolerance
- 0603 [1608 metric] case size
- X7R dielectric, X-level failure rate
- Voltage of 50V DC
- Flexible termination
- Voltage conditioning and post-electrical testing per MIL–PRF–32535 (5% PDA)
- Patented BME technology
- Biased humidity testing (85°C/85%) per MIL–STD–202
- Features lot traceability and lot release testing
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
High Reliability Alternative (HRA) Series
Product Width
0.81mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
