Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP5C103MGWDAA7301Copy
Manufacturer Standard Lead Time53 weeks
Order Code4236656
Your Part Number
183 In Stock
1,000 more incoming. You can reserve stock now
183 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY15.080 (CNY17.0404) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.690 (CNY10.9497) |
| 2000+ | CNY9.150 (CNY10.3395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.79 (CNY24.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C103MGWDAA7301Copy
Manufacturer Standard Lead Time53 weeks
Order Code4236656
Technical Datasheet
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing5mm
Capacitor TerminalsPC Pin
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
Y5U
Capacitor Terminals
PC Pin
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001772
