Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CDR31BP220BKUR-T&R SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCDR31BP220BKUR-T&RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4655828
Product RangeCDR31 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.170 (CNY14.8821) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY9.600 (CNY10.848) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.830 (CNY9.9779) |
| 1000+ | CNY7.910 (CNY8.9383) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.17 (CNY14.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCDR31BP220BKUR-T&RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4655828
Product RangeCDR31 Series
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR31 Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CDR31 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
