Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CDR01BP100BJUS SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0805 [2012 Metric], ± 5%, BP](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCDR01BP100BJUSCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4259554RL
Cut Tape4259554
Product RangeCDR Series - SMD Mil PRF55681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.990 | CNY19.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.990 (CNY22.5887) |
| 10+ | CNY16.790 (CNY18.9727) |
| 50+ | CNY14.580 (CNY16.4754) |
| 100+ | CNY13.990 (CNY15.8087) |
| 500+ | CNY13.400 (CNY15.142) |
| 1000+ | CNY12.000 (CNY13.560) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCDR01BP100BJUSCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4259554RL
Cut Tape4259554
Product RangeCDR Series - SMD Mil PRF55681
Technical Datasheet
Capacitance10pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicBP
Product RangeCDR Series - SMD Mil PRF55681
Product Length2.03mm
Product Width1.27mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
BP
Product Length
2.03mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CDR Series - SMD Mil PRF55681
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
