Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR06C519C5GACAUTO Capacitor, RF, 5.1 pF, 50 V, HiQ-CBR Series, ± 0.25pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR06C519C5GACAUTOCopy
Manufacturer Standard Lead Time43 weeks
Order Code4062419
Product RangeHiQ-CBR Series
Your Part Number
3,340 In Stock
Need more?
3,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.523 (CNY0.591) |
| 100+ | CNY0.349 (CNY0.3944) |
| 500+ | CNY0.312 (CNY0.3526) |
| 1000+ | CNY0.299 (CNY0.3379) |
| 2000+ | CNY0.284 (CNY0.3209) |
| 4000+ | CNY0.218 (CNY0.2463) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.23 (CNY5.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C519C5GACAUTOCopy
Manufacturer Standard Lead Time43 weeks
Order Code4062419
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5.1pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5.1pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
