Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR06C509C5GACAUTO Capacitor, RF, 5 pF, 50 V, HiQ-CBR Series, ± 0.25pF, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR06C509C5GACAUTOCopy
Order Code4062418
Product RangeHiQ-CBR Series
Your Part Number
3,227 In Stock
Need more?
3,227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.508 (CNY0.574) |
| 100+ | CNY0.342 (CNY0.3865) |
| 500+ | CNY0.312 (CNY0.3526) |
| 1000+ | CNY0.290 (CNY0.3277) |
| 2000+ | CNY0.284 (CNY0.3209) |
| 4000+ | CNY0.233 (CNY0.2633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C509C5GACAUTOCopy
Order Code4062418
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
