Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR06C150J5GACAUTO Capacitor, RF, 15 pF, 50 V, HiQ-CBR Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR06C150J5GACAUTOCopy
Order Code4062434
Product RangeHiQ-CBR Series
Your Part Number
4,660 In Stock
Need more?
4,660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.566 (CNY0.6396) |
| 100+ | CNY0.392 (CNY0.443) |
| 500+ | CNY0.357 (CNY0.4034) |
| 1000+ | CNY0.335 (CNY0.3786) |
| 2000+ | CNY0.320 (CNY0.3616) |
| 4000+ | CNY0.313 (CNY0.3537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.66 (CNY6.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C150J5GACAUTOCopy
Order Code4062434
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance15pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
