CBR04C879B5GAC

Capacitor, RF, C0G / NP0, 8.7 pF, 50 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]

Image is for illustrative purposes only. Please refer to product description.
KEMET CBR04C879B5GAC Capacitor, RF, C0G / NP0, 8.7 pF, 50 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]
ManufacturerKEMET
Manufacturer Part NoCBR04C879B5GACCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2809692RL
Cut Tape2809692
Product RangeHiQ-CBR Series
Your Part Number
15,730 In Stock

Need more?

15,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape10CNY0.854CNY8.54
Total Price (inc GST) CNY8.54 (CNY9.65)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
10+CNY0.854 (CNY0.965)
100+CNY0.519 (CNY0.5865)
500+CNY0.405 (CNY0.4576)
1000+CNY0.367 (CNY0.4147)
2000+CNY0.314 (CNY0.3548)
10000+CNY0.260 (CNY0.2938)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerKEMET
    Manufacturer Part NoCBR04C879B5GACCopy
    Manufacturer Standard Lead Time9 weeks
    Order Code
    Re-Reel2809692RL
    Cut Tape2809692
    Product RangeHiQ-CBR Series
    Technical Datasheet
    Capacitance8.7pF
    Voltage Rating50V
    Product RangeHiQ-CBR Series
    Capacitance Tolerance± 0.1pF
    Operating Temperature Max125°C
    Capacitor Case Style0402 [1005 Metric]
    Automotive Qualification Standard-
    SVHCNo SVHC (04-Feb-2026)

Product Overview

  • The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.

    • Ultra high Q
    • High SRF
    • High thermal stability
    • 1MHz to 50GHz Frequency range
    • Base metal electrode (BME) dielectric system
    • Available in 0201, 0402, 0603 and 0805 case sizes
    • 6.3 to 500V Voltage range
    • 0.1 to 100pF Capacitance range

Technical Specifications

  • Capacitance

    8.7pF

    Product Range

    HiQ-CBR Series

    Operating Temperature Max

    125°C

    Automotive Qualification Standard

    -

    Voltage Rating

    50V

    Capacitance Tolerance

    ± 0.1pF

    Capacitor Case Style

    0402 [1005 Metric]

    SVHC

    No SVHC (04-Feb-2026)

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Taiwan
    Country in which last significant manufacturing process was carried out
    Tariff No:85322400
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001524