Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C569B1GAC Capacitor, RF, 5.6 pF, 100 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C569B1GACCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2819747RL
Cut Tape2819747
Product RangeHiQ-CBR Series
Your Part Number
960 In Stock
20,000 more incoming. You can reserve stock now
960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.560 | CNY15.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2000+ | CNY0.581 (CNY0.6565) |
| 10000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C569B1GACCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2819747RL
Cut Tape2819747
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5.6pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Technical Specifications
Capacitance
5.6pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
