Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C390F5GAC Capacitor, RF, C0G / NP0, 39 pF, 50 V, HiQ-CBR Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C390F5GACCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel3299733
Re-Reel2809432RL
Cut Tape2809432
Product RangeHiQ-CBR Series
Your Part Number
4,829 In Stock
Need more?
4,829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.340 | CNY23.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2000+ | CNY1.340 (CNY1.5142) |
| 4000+ | CNY1.280 (CNY1.4464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY1.090 (CNY1.2317) |
| 50000+ | CNY1.070 (CNY1.2091) |
| 100000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C390F5GACCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel3299733
Re-Reel2809432RL
Cut Tape2809432
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance39pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Technical Specifications
Capacitance
39pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001524
