Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C259A5GAC Capacitor, RF, 2.5 pF, 50 V, HiQ-CBR Series, ± 0.05pF, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/4246357-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C259A5GACCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4246358RL
Cut Tape4246358
Product RangeHiQ-CBR Series
Your Part Number
9,940 In Stock
Need more?
9,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.480 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.682 (CNY0.7707) |
| 2000+ | CNY0.679 (CNY0.7673) |
| 4000+ | CNY0.675 (CNY0.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C259A5GACCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4246358RL
Cut Tape4246358
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance2.5pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.5pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CBR04C259A5GAC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
