Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR02C529B5GAC Capacitor, RF, C0G / NP0, 5.2 pF, 50 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0201 [0603 Metric]](https://www.element14.cn/productimages/standard/en_GB/2809325-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR02C529B5GACCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2809475RL
Cut Tape2809475
Product RangeHiQ-CBR Series
Your Part Number
14,779 In Stock
Need more?
14,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.725 | CNY7.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.725 (CNY0.8192) |
| 100+ | CNY0.589 (CNY0.6656) |
| 500+ | CNY0.496 (CNY0.5605) |
| 1000+ | CNY0.482 (CNY0.5447) |
| 2000+ | CNY0.437 (CNY0.4938) |
| 15000+ | CNY0.386 (CNY0.4362) |
| 30000+ | CNY0.302 (CNY0.3413) |
| 45000+ | CNY0.295 (CNY0.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR02C529B5GACCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2809475RL
Cut Tape2809475
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance5.2pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Technical Specifications
Capacitance
5.2pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
