Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAS21C223KARGC Ceramic Suppression Capacitor, 0.022 µF, ± 10%, X2, 250 VAC, 2220 [5750 Metric]](https://www.element14.cn/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAS21C223KARGCCopy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel4198415RL
Cut Tape4198415
Product RangeCAS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.730 | CNY26.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.730 (CNY30.2049) |
| 10+ | CNY19.810 (CNY22.3853) |
| 50+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY13.260 (CNY14.9838) |
| 1000+ | CNY13.000 (CNY14.690) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS21C223KARGCCopy
Manufacturer Standard Lead Time104 weeks
Order Code
Re-Reel4198415RL
Cut Tape4198415
Product RangeCAS Series
Technical Datasheet
Capacitance0.022µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
