Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN18X154KARACTU SMD Multilayer Ceramic Capacitor, Flex Terminal, 0.15 µF, 250 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2332412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAN18X154KARACTUCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3052202RL
Cut Tape3052202
Product RangeCAN Series
Also Known AsCAN18X154KARAC7800
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2000+ | CNY4.680 (CNY5.2884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN18X154KARACTUCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3052202RL
Cut Tape3052202
Product RangeCAN Series
Also Known AsCAN18X154KARAC7800
Technical Datasheet
Capacitance0.15µF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCAN Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.15µF
Voltage(AC)
250V
Capacitance Tolerance
± 10%
Product Range
CAN Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
