Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAN13X104KARACTU SMD Multilayer Ceramic Capacitor, Flex Terminal, 0.1 µF, 250 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2332412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAN13X104KARACTUCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3052200RL
Cut Tape3052200
Product RangeCAN Series
Also Known AsCAN13X104KARAC7800
Your Part Number
1,019 In Stock
Need more?
1,019 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.220 | CNY62.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.220 (CNY7.0286) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 2000+ | CNY4.320 (CNY4.8816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAN13X104KARACTUCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3052200RL
Cut Tape3052200
Product RangeCAN Series
Also Known AsCAN13X104KARAC7800
Technical Datasheet
Capacitance0.1µF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCAN Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
250V
Capacitance Tolerance
± 10%
Product Range
CAN Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
