Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BG35500SA0JCopy
Manufacturer Standard Lead Time48 weeks
Order Code2429319
Also Known As878BG35500SA0J
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.280 (CNY297.5064) |
| 40+ | CNY236.950 (CNY267.7535) |
| 80+ | CNY222.910 (CNY251.8883) |
| 120+ | CNY207.110 (CNY234.0343) |
| 280+ | CNY193.080 (CNY218.1804) |
| 520+ | CNY186.050 (CNY210.2365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.28 (CNY297.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BG35500SA0JCopy
Manufacturer Standard Lead Time48 weeks
Order Code2429319
Also Known As878BG35500SA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter50mm
Product Height133mm
Product Range0
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Polypropylene metallized film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.Typical applications include motor run P2 safety class: singlephase motors, low power electric motors and compressors.
- Self-healing
- VDE, CQC and UL810 approved
- Rated frequency of 50 Hz and 60 Hz
- High capacitance density
- Safety device protection
Applications
Motor Drive & Control
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Capacitor Mounting
Stud Mount - M12
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
50mm
Product Range
0
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
