Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC870CG36100AA0JCopy
Order Code3784295
Product RangeC87 Series
Also Known As870CG36100AA0J
Your Part Number
55 In Stock
256 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.910 (CNY227.0283) |
| 32+ | CNY150.300 (CNY169.839) |
| 64+ | CNY144.810 (CNY163.6353) |
| 128+ | CNY140.320 (CNY158.5616) |
| 256+ | CNY137.520 (CNY155.3976) |
| 512+ | CNY134.710 (CNY152.2223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.91 (CNY227.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC870CG36100AA0JCopy
Order Code3784295
Product RangeC87 Series
Also Known As870CG36100AA0J
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance100µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M12
Voltage(AC)470V
Capacitor TerminalsSnap-In
Lead Spacing13.4mm
dv/dt Rating15V/µs
Product Diameter55mm
Product Height133mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
100µF
Capacitor Mounting
Stud Mount - M12
Capacitor Terminals
Snap-In
dv/dt Rating
15V/µs
Product Height
133mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
13.4mm
Product Diameter
55mm
Product Range
C87 Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141748
