Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAMUD4150AA1JCopy
Manufacturer Standard Lead Time48 weeks
Order Code4144042
Product RangeC4G Series
Also Known As4GAMUD4150AA1J
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.530 (CNY88.7389) |
| 10+ | CNY58.580 (CNY66.1954) |
| 70+ | CNY46.140 (CNY52.1382) |
| 140+ | CNY43.940 (CNY49.6522) |
| 560+ | CNY41.740 (CNY47.1662) |
| 1050+ | CNY39.230 (CNY44.3299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.53 (CNY88.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAMUD4150AA1JCopy
Manufacturer Standard Lead Time48 weeks
Order Code4144042
Product RangeC4G Series
Also Known As4GAMUD4150AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1.5µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating140V/µs
Peak Current210A
RMS Current (Irms)-
ESR3500µohm
Product Diameter24.5mm
Product Length-
Product Width-
Product Height44mm
Ripple Current12A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.5µF
Typical Applications
AC Filter
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
210A
ESR
3500µohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
PC Pin
dv/dt Rating
140V/µs
RMS Current (Irms)
-
Product Diameter
24.5mm
Product Width
-
Ripple Current
12A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
