Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAJUD4500AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808970
Product RangeC4G Series
Also Known As4GAJUD4500AA3J
Your Part Number
560 In Stock
Need more?
560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.490 (CNY76.2637) |
| 30+ | CNY43.910 (CNY49.6183) |
| 60+ | CNY42.940 (CNY48.5222) |
| 120+ | CNY41.960 (CNY47.4148) |
| 510+ | CNY38.930 (CNY43.9909) |
| 1020+ | CNY37.840 (CNY42.7592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.49 (CNY76.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAJUD4500AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808970
Product RangeC4G Series
Also Known As4GAJUD4500AA3J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating40V/µs
Peak Current200A
RMS Current (Irms)-
ESR7500µohm
Product Diameter30.5mm
Product Length-
Product Width-
Product Height58mm
Ripple Current12A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
AC Filter
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
-
Peak Current
200A
ESR
7500µohm
Product Length
-
Product Height
58mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
30.5mm
Product Width
-
Ripple Current
12A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
