Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAHUD5100AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808969
Product RangeC4G Series
Also Known As4GAHUD5100AA3J
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.470 (CNY121.4411) |
| 30+ | CNY75.780 (CNY85.6314) |
| 60+ | CNY72.310 (CNY81.7103) |
| 120+ | CNY70.870 (CNY80.0831) |
| 510+ | CNY69.420 (CNY78.4446) |
| 1020+ | CNY67.980 (CNY76.8174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.47 (CNY121.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAHUD5100AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808969
Product RangeC4G Series
Also Known As4GAHUD5100AA3J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating30V/µs
Peak Current300A
RMS Current (Irms)-
ESR5300µohm
Product Diameter34.5mm
Product Length-
Product Width-
Product Height58mm
Ripple Current12A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
AC Filter
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
-
Peak Current
300A
ESR
5300µohm
Product Length
-
Product Height
58mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
34.5mm
Product Width
-
Ripple Current
12A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256
