Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAHUC4300AA1JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4071255
Product RangeC4G Series
Also Known As4GAHUC4300AA1J
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.130 (CNY79.2469) |
| 10+ | CNY52.920 (CNY59.7996) |
| 70+ | CNY46.080 (CNY52.0704) |
| 140+ | CNY43.030 (CNY48.6239) |
| 560+ | CNY39.980 (CNY45.1774) |
| 1050+ | CNY39.520 (CNY44.6576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.13 (CNY79.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAHUC4300AA1JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4071255
Product RangeC4G Series
Also Known As4GAHUC4300AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance3µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)330V
Voltage(DC)600V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating40V/µs
Peak Current120A
RMS Current (Irms)-
ESR4800µohm
Product Diameter22.5mm
Product Length44mm
Product Width-
Product Height-
Ripple Current9A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3µF
Typical Applications
AC Filter
Voltage(AC)
330V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
-
Peak Current
120A
ESR
4800µohm
Product Length
44mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
22.5mm
Product Width
-
Ripple Current
9A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153
