Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GADUD5300AA3JCopy
Manufacturer Standard Lead Time53 weeks
Order Code4927032
Product RangeC4G Series
Also Known As4GADUD5300AA3J
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.970 (CNY114.0961) |
| 30+ | CNY79.570 (CNY89.9141) |
| 60+ | CNY70.600 (CNY79.778) |
| 120+ | CNY64.970 (CNY73.4161) |
| 510+ | CNY61.420 (CNY69.4046) |
| 1020+ | CNY60.200 (CNY68.026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.97 (CNY114.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GADUD5300AA3JCopy
Manufacturer Standard Lead Time53 weeks
Order Code4927032
Product RangeC4G Series
Also Known As4GADUD5300AA3J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance30µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating15V/µs
Peak Current450A
RMS Current (Irms)-
ESR0.004ohm
Product Diameter29mm
Product Length58mm
Product Width-
Product Height58mm
Ripple Current12A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
AC Filter
Voltage(AC)
160V
Humidity Rating
-
Lead Spacing
-
Peak Current
450A
ESR
0.004ohm
Product Length
58mm
Product Height
58mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
15V/µs
RMS Current (Irms)
-
Product Diameter
29mm
Product Width
-
Ripple Current
12A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0337
