Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DEFPQ6260A8TKCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709810
Also Known As4DEFPQ6260A8TK
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY916.800 (CNY1,035.984) |
| 5+ | CNY825.120 (CNY932.3856) |
| 12+ | CNY776.230 (CNY877.1399) |
| 60+ | CNY721.210 (CNY814.9673) |
| 108+ | CNY699.120 (CNY790.0056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY916.80 (CNY1,035.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DEFPQ6260A8TKCopy
Manufacturer Standard Lead Time52 weeks
Order Code2709810
Also Known As4DEFPQ6260A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance0
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating20V/µs
Peak Current0
RMS Current (Irms)-
ESR620µohm
Product Diameter84mm
Product Length-
Product Width-
Product Height-
Ripple Current45A
Output (kvar)-
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The C4DE series are metallized polypropylene film capacitors (MKP) featuring a low inductance. They are used in DC-Link Applications.
- Operating temperature range from -40ºC to +85ºC
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
0
ESR
620µohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
400V
Capacitor Terminals
Screw
dv/dt Rating
20V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
45A
Product Range
0
Operating Temperature Max
85°C
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341667
