Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTHBX5100ZALJCopy
Manufacturer Standard Lead Time60 weeks
Order Code4071249
Product RangeC4BT Series
Also Known As4BTHBX5100ZALJ
Your Part Number
4 In Stock
128 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.120 (CNY161.7256) |
| 32+ | CNY109.200 (CNY123.396) |
| 64+ | CNY104.650 (CNY118.2545) |
| 128+ | CNY101.020 (CNY114.1526) |
| 512+ | CNY95.470 (CNY107.8811) |
| 1024+ | CNY93.570 (CNY105.7341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.12 (CNY161.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTHBX5100ZALJCopy
Manufacturer Standard Lead Time60 weeks
Order Code4071249
Product RangeC4BT Series
Also Known As4BTHBX5100ZALJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)330V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsSolder
Lead Spacing25.5mm
dv/dt Rating70V/µs
Peak Current703A
RMS Current (Irms)-
ESR1600µohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current40A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
Snubber
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
25.5mm
Peak Current
703A
ESR
1600µohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Solder
dv/dt Rating
70V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
30mm
Ripple Current
40A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08656
